MICRONE ME1117A33B3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME1117A33B3G |
| LCSC Part # | C94058 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 1.0A Adjustable Voltage High Speed LDO Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-223-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ME1117 series are highly accurate, low noise, LDO Voltage Regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.3 V at 1.0A. This series contains six fixed output voltages of 1.2 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 15 V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±2.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The ME1117 series can operate with up to 15 V input. Devices are available in SOT223,TO252-2L.
Features
- Output Current in Excess of 1.0A
- Dropout Voltage: 1V (at IOUT = 100mA)
- Operating Voltage Range: 4.8V ~ 15V (ME1117A33)
- Highly Accuracy: ±2%
- Adjustable Output Voltage Option
- Standby Current: 3mA (TYP.)
- High Ripple Rejection: 60dB @ 1KHz(ME1117A33)
- Line Regulation: 0.1% (TYP.)
- Temperature Stability ≲ 0.5%
- Current Limit (1.3A)
- Thermal Shutdown Protection(160°C)
- Small Packages: SOT223、TO252-2L
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Hard Drive Controllers
- Battery Chargers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0785 | $ 0.79 |
| 100+ | $ 0.0643 | $ 6.43 |
| 300+ | $ 0.0572 | $ 17.16 |
| 3,000+ | $ 0.0504 | $ 151.20 |
| 6,000+ | $ 0.0461 | $ 276.60 |
| 9,000+ | $ 0.0439 | $ 395.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-223-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ME1117 series are highly accurate, low noise, LDO Voltage Regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.3 V at 1.0A. This series contains six fixed output voltages of 1.2 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 15 V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±2.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The ME1117 series can operate with up to 15 V input. Devices are available in SOT223,TO252-2L.
Features
- Output Current in Excess of 1.0A
- Dropout Voltage: 1V (at IOUT = 100mA)
- Operating Voltage Range: 4.8V ~ 15V (ME1117A33)
- Highly Accuracy: ±2%
- Adjustable Output Voltage Option
- Standby Current: 3mA (TYP.)
- High Ripple Rejection: 60dB @ 1KHz(ME1117A33)
- Line Regulation: 0.1% (TYP.)
- Temperature Stability ≲ 0.5%
- Current Limit (1.3A)
- Thermal Shutdown Protection(160°C)
- Small Packages: SOT223、TO252-2L
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Hard Drive Controllers
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



