KEMET EC2-5NU
| Manufacturer | |
| Mfr. Part # | EC2-5NU |
| LCSC Part # | C93903 |
| Package | DIP,15x7.5mm |
| Customer # | |
| Key Attributes | Miniature Signal Relays |
| Description | 5V Two groups of conversions: 2C(Double-pole double-throw conversion) 2A DIP,15x7.5mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | KEMET | |
| Package | DIP,15x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
Not available now