LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Sunmoon Micro SM245TS product image
  • SM245TS thumbnail 1
  • SM245TS thumbnail 2
  • SM245TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Shenzhen Sunmoon Micro SM245TSRoHS

Manufacturer
MPN
SM245TS
LCSC Part #
C93846
Packaging
TSSOP-20
Customer #
Key Attributes
Tri-state output octal signal transceiver

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerShenzhen Sunmoon Micro
PackagingTSSOP-20
Input type-
Current - Output High(IOH)48mA
Series-
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)71mA
Output TypeTri-State
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Quiescent Current1uA
Propagation Delay9ns@4.5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Applications

AI Translation
  • LED display and other digital circuit driving
Not available now