LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 420C-18 product image
  • 420C-18 thumbnail 1
  • 420C-18 thumbnail 2
  • 420C-18 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

3M Red Double-Sided Tape 3m*18mm 1pcRoHS

Manufacturer
MPN
420C-18
LCSC Part #
C93790
Packaging
-
Customer #
Key Attributes
3M Red Double-Sided Tape 3m*18mm 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOffice Supplies/Double-sided Tape
Manufacturer3M
Packaging-
Width18mm
Substrate-
Function-
Thickness-
Length3m
ColorRed
Adhesive SurfaceDouble-sided
Temperature Tolerance-20~85℃
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2147$ 2.21
Standard Packaging1/Full Reel
Better price for more quantity?
$