LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dongguan Salipt S-901-300-8mm 100m product image
  • S-901-300-8mm 100m thumbnail 1
  • S-901-300-8mm 100m thumbnail 2
  • S-901-300-8mm 100m thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Heat Shrink Tubing Φ8mm L100mRoHS

Manufacturer
Dongguan SaliptAsian Brands
MPN
S-901-300-8mm 100m
LCSC Part #
C93775
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing RoHS
Datasheetpdf iconDongguan Salipt S-901-300-8mm 100m

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Heat Shrink Tubing
ManufacturerDongguan Salipt
Packaging-
Shrinkage ratio2:1;-
length200M
colourBlack
Shrinkage temperature90°C (initial)
type-
RoHS statusComplies with RoHS Directive Environmental Requirements
materialPolyolefin Material with Appropriate Amount of Additives
Inner diameter after contraction≤4.0mm
Storage/refrigeration temperature-
working temperature-55℃~125℃
Wall thickness after recovery-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitReel
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1803$ 8.18
Standard Packaging1/Full Reel
Better price for more quantity?
$