LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33079DR2G product image
  • MC33079DR2G thumbnail 1
  • MC33079DR2G thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC33079DR2GRoHS

Manufacturer
MPN
MC33079DR2G
LCSC Part #
C9376
Packaging
SOIC-14
Customer #
Key Attributes
Low Noise Dual/Quad Operational Amplifiers
Datasheetpdf icononsemi MC33079DR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage150uV
Slew Rate7V/us
Input Offset Current(Ios)25nA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current300nA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current8.4mA
Gain Bandwidth Product16MHz
Input Voltage Noise Density4.5nV/√Hz@1kHz
Output Current29mA
Dual Supply5V~18V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33078/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance. The MC33078/9 family offers both dual and quad amplifier versions and is available in the plastic DIP and SOIC packages (P and D suffixes).

Features

AI Translation
  • Dual Supply Operation: ±5.0 V to ±18 V
  • Low Voltage Noise: 4.5 nV/√Hz
  • Low Input Offset Voltage: 0.15 mV
  • Low T.C. of Input Offset Voltage: 2.0 μV/°C
  • Low Total Harmonic Distortion: 0.002%
  • High Gain Bandwidth Product: 16 MHz
  • High Slew Rate: 7.0 V/μs
  • High Open Loop AC Gain: 800 @ 20 kHz
  • Excellent Frequency Stability
  • Large Output Voltage Swing: +14.1 V/-14.6 V
  • ESD Diodes Provided on the Inputs
  • Pb-Free Packages are Available
In-Stock: 20,470
20,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2825$ 1.41
50+$ 0.2205$ 11.03
150+$ 0.194$ 29.10
500+$ 0.1551$ 77.55
2,500+$ 0.1404$ 351.00
5,000+$ 0.1315$ 657.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$