Silergy SY8253ADC
| Manufacturer |
Silergy
Asian Brands |
| Mfr. Part # | SY8253ADC |
| LCSC Part # | C93736 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | High Efficiency 500kHz 3A Synchronous Step Down Regulator |
| Description | 500kHz Step-down type Adjustable 3A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,440
6,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3622 | $ 1.81 |
50+ | $ 0.3064 | $ 15.32 |
150+ | $ 0.1774 | $ 26.61 |
500+ | $ 0.1476 | $ 73.80 |
3,000+ | $ 0.1343 | $ 402.90 |
6,000+ | $ 0.1263 | $ 757.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$