NORDIC nRF2402G-REEL
| Manufacturer | |
| MPN | nRF2402G-REEL |
| LCSC Part # | C93666 |
| Packaging | TQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 1Mbps 1.9V~3.6V TQFN-16-EP(4x4) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | NORDIC | |
| Packaging | TQFN-16-EP(4x4) | |
| Data Rate | 1Mbps | |
| Output Power(Max) | 0dBm | |
| Features | CRC check function | |
| Voltage - Supply | 1.9V~3.6V | |
| Frequency | -;2.4GHz | |
| Current Of Transmitting | 11.5mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
nRF2402 is a single-chip radio transmitter for the world wide 2.4 - 2.5 GHz ISM band. The transmitter consists of a fully integrated frequency synthesizer, a power amplifier, a crystal oscillator and a modulator. Output power and frequency channel is easily programmable by use of the 3-wire interface. Current consumption is very low, only 10 mA at an output power of -5dBm. Built-in ShockBurst and Power Down modes make power saving easily realizable.
Features
AI Translation
- True single chip GFSK transmitter in a small 16-pin package (QFN16 4x4)
- Adjustable output power up to 0dBm
- Data rate 0 to 1Mbps
- Low Bill of Material
- Multi Channel operation
- 128 channels
- Support frequency hopping
- Channel switching time <200μs
- Power supply range: 1.9 to 3.6 V
- CRC computation
- ShockBurst mode for ultra-low power operation
- Low supply current, typical 10mA peak @ -5dBm output power
- 100% RF tested
- World wide use
Applications
AI Translation
- Wireless mouse, keyboard, joystick
- Keyless entry
- Wireless data communication
- Alarm and security systems
- Home Automation
- Remote control
- Surveillance
- Automotive Telemetry
- Intelligent sports equipment
- Industrial sensors
- Toys
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8424 | $ 1.84 |
| 10+ | $ 1.5911 | $ 15.91 |
| 30+ | $ 1.4338 | $ 43.01 |
| 100+ | $ 1.2735 | $ 127.35 |
| 500+ | $ 1.201 | $ 600.50 |
| 1,000+ | $ 1.1687 | $ 1168.70 |
| 2,000+ | $ 1.1563 | $ 2312.60 |
| 4,000+ | $ 1.1486 | $ 4594.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
