TI SN74ALVC164245DLR
| Manufacturer | |
| MPN | SN74ALVC164245DLR |
| LCSC Part # | C9364 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 16-BIT LEVEL-SHIFTING TRANSCEIVER WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.3V~3.6V;3V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit (dual-octal) noninverting bus transceiver contains two separate supply rails. B port has VCCB which is set to operate at 3.3V and 5V. A port has VCCA which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5 - V to a 3.3 - V environment, and vice versa, or from a 3.3 - V to a 5 - V environment, and vice versa.
The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry (1DIR,2DIR,1OE,and 2OE) is powered by VCC.
To ensure the high-impedance state during power up or power down, the output-enable (OE) input should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
Features
- Member of the Texas Instruments Widebus Family
- Max tpd of 5.8 ns at 3.3V
- ±24 - mA Output Drive at 3.3V
- Control Inputs VH/VL Levels Are Referenced to VCCA Voltage
- Latch-Up Performance Exceeds 250 mA Per JESD 17
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5537 | $ 1.55 |
| 10+ | $ 1.3141 | $ 13.14 |
| 30+ | $ 1.182 | $ 35.46 |
| 100+ | $ 0.9293 | $ 92.93 |
| 500+ | $ 0.8625 | $ 431.25 |
| 1,000+ | $ 0.8315 | $ 831.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.3V~3.6V;3V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit (dual-octal) noninverting bus transceiver contains two separate supply rails. B port has VCCB which is set to operate at 3.3V and 5V. A port has VCCA which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5 - V to a 3.3 - V environment, and vice versa, or from a 3.3 - V to a 5 - V environment, and vice versa.
The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry (1DIR,2DIR,1OE,and 2OE) is powered by VCC.
To ensure the high-impedance state during power up or power down, the output-enable (OE) input should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
Features
- Member of the Texas Instruments Widebus Family
- Max tpd of 5.8 ns at 3.3V
- ±24 - mA Output Drive at 3.3V
- Control Inputs VH/VL Levels Are Referenced to VCCA Voltage
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



