LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TOP224YN product image
  • TOP224YN thumbnail 1
  • TOP224YN thumbnail 2
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS TOP224YNRoHS

Manufacturer
MPN
TOP224YN
LCSC Part #
C93241
Packaging
TO-220
Customer #
Key Attributes
Three-Terminal Off-Line PWM Switch
Datasheetpdf iconPOWER INTEGRATIONS TOP224YN
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6334$ 2.63
10+$ 2.2365$ 22.37
50+$ 1.8445$ 92.23
100+$ 1.5908$ 159.08
500+$ 1.4753$ 737.65
1,000+$ 1.4249$ 1424.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingTO-220
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
FeaturesHigh voltage direct start;Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP)
TopologyBoost;Buck;Flyback;Forward
Output Voltage-
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback
Working ModeDCM;CCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The second generation TOPSwitch™-II family is more cost effective and provides several enhancements over the first generation TOPSwitch family. The TOPSwitch-II family extends the power range from 100W to 150W for 100/115/ 230 VAC input and from 50W to 90W for 85 - 265 VAC universal input. This brings TOPSwitch technology advantages to many new applications, i.e. TV, Monitor, Audio amplifiers, etc. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. The standard 8L PDIP package option reduces cost in lower power, high efficiency applications. The internal lead frame of this package uses six of its pins to transfer heat from the chip directly to the board, eliminating the cost of a heat sink. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC: power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.

Features

AI Translation
  • Lowest cost, lowest component count switcher solution
  • Cost competitive with linears above 5 W
  • Very low AC/DC losses – up to 90% efficiency
  • Built-in Auto-restart and Current limiting
  • Latching Thermal shutdown for system level protection
  • Implements Flyback, Forward, Boost or Buck topology
  • Works with primary or opto feedback
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Circuit simplicity and Design Tools reduce time to market

Applications

AI Translation
  • TV
  • Monitor
  • Audio amplifiers