OMRON G6K-2F-Y DC3
| Manufacturer | |
| MPN | G6K-2F-Y DC3 |
| LCSC Part # | C93168 |
| Packaging | SMD,10x6.5mm |
| Customer # | |
| Key Attributes | Surface Mounting Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Voltage | 3V | |
| Contact Material | Silver+gold alloy | |
| Coil Resistance | 91Ω | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 10mm | |
| Width | 6.5mm | |
| Switching Current(Max) | 1A | |
| Coil Rated Power | 100mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
In-Stock: 12,253
12,253 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5436 | $ 1.54 |
| 10+ | $ 1.3029 | $ 13.03 |
| 30+ | $ 1.1711 | $ 35.13 |
| 100+ | $ 1.0215 | $ 102.15 |
| 500+ | $ 0.8475 | $ 423.75 |
| 900+ | $ 0.8166 | $ 734.94 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



