OMRON G2R-1A-E DC12
| Manufacturer | |
| MPN | G2R-1A-E DC12 |
| LCSC Part # | C93159 |
| Packaging | DIP,28.6x12.6mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 16A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.6x12.6mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Length | 28.6mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Width | 12.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 275Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.
In-Stock: 602
602 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3666 | $ 2.37 |
| 10+ | $ 2.0137 | $ 20.14 |
| 30+ | $ 1.7941 | $ 53.82 |
| 100+ | $ 1.4672 | $ 146.72 |
| 500+ | $ 1.3647 | $ 682.35 |
| 1,000+ | $ 1.3208 | $ 1320.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.6x12.6mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Length | 28.6mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Width | 12.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 275Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



