Honeywell HMC1512-TR
| Manufacturer | |
| MPN | HMC1512-TR |
| LCSC Part # | C93143 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Magnetic Displacement Sensors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Linear Range | 0mm~8mm | |
| Features | - | |
| Voltage - Supply | 1V~25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Honeywell HMC1501 and HMC1512 are miniature surface mount sensors for linear, angular, or rotary displacement designed for magnetic saturating field sensing. The HMC1501 contains a single saturated - mode Wheatstone bridge sense element that creates an output voltage with respect to the direction of the magnetic flux passing over the sensor surface. The HMC1512 contains dual saturated - mode Wheatstone bridge elements co - located to provide an extended range of angular displacements. Both sensor types are cost effective and space - efficient solutions for high volume OEM designs.
Applications
- Position Sensing
- Rotary speed and angle detection
- Non - contact precision location measurement systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6409 | $ 3.64 |
| 10+ | $ 3.1097 | $ 31.10 |
| 30+ | $ 2.7949 | $ 83.85 |
| 100+ | $ 2.3137 | $ 231.37 |
| 500+ | $ 2.1668 | $ 1083.40 |
| 1,000+ | $ 2.1006 | $ 2100.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Linear Range | 0mm~8mm | |
| Features | - | |
| Voltage - Supply | 1V~25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Honeywell HMC1501 and HMC1512 are miniature surface mount sensors for linear, angular, or rotary displacement designed for magnetic saturating field sensing. The HMC1501 contains a single saturated - mode Wheatstone bridge sense element that creates an output voltage with respect to the direction of the magnetic flux passing over the sensor surface. The HMC1512 contains dual saturated - mode Wheatstone bridge elements co - located to provide an extended range of angular displacements. Both sensor types are cost effective and space - efficient solutions for high volume OEM designs.
Applications
- Position Sensing
- Rotary speed and angle detection
- Non - contact precision location measurement systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



