Taiyo Yuden FBMJ4516HM560NT
| Manufacturer | |
| MPN | FBMJ4516HM560NT |
| LCSC Part # | C92888 |
| Packaging | 1806 |
| Customer # | |
| Key Attributes | FERRITE BEAD 56Ω 1806 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 56Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Item Summary 56Ω, 6 A, 1806/4516 (EIA/JIS)
- Lifecycle Stage Mass Production
- Standard packaging quantity (minimum) Taping Embossed 2000pcs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1181 | $ 0.59 |
| 50+ | $ 0.0949 | $ 4.75 |
| 150+ | $ 0.0833 | $ 12.50 |
| 500+ | $ 0.0746 | $ 37.30 |
| 2,000+ | $ 0.0676 | $ 135.20 |
| 4,000+ | $ 0.0641 | $ 256.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 56Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Item Summary 56Ω, 6 A, 1806/4516 (EIA/JIS)
- Lifecycle Stage Mass Production
- Standard packaging quantity (minimum) Taping Embossed 2000pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



