Taiyo Yuden LMK212BBJ226MG-T
| Manufacturer | |
| Mfr. Part # | LMK212BBJ226MG-T |
| LCSC Part # | C92811 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 10V X5R 0805 |
| Description | 22uF ±20% 10V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,660 
2,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0322 | $ 0.64 |
200+ | $ 0.0255 | $ 5.10 |
600+ | $ 0.0218 | $ 13.08 |
3,000+ | $ 0.0162 | $ 48.60 |
9,000+ | $ 0.0142 | $ 127.80 |
21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$