Taiyo Yuden EMK316BJ475KL-T
| Manufacturer | |
| MPN | EMK316BJ475KL-T |
| LCSC Part # | C92766 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0454 | $ 0.45 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0318 | $ 9.54 |
| 2,000+ | $ 0.0284 | $ 56.80 |
| 4,000+ | $ 0.0257 | $ 102.80 |
| 10,000+ | $ 0.0243 | $ 243.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



