UNI-ROYAL MS05W2F200MT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MS05W2F200MT5E |
| LCSC Part # | C92740 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 500mW 0805 |
| Description | 20mΩ ±1% 500mW Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0134 | $ 0.27 |
200+ | $ 0.0131 | $ 2.62 |
600+ | $ 0.0128 | $ 7.68 |
2,000+ | $ 0.0126 | $ 25.20 |
Standard Packaging 5000/Full
Reel | ||