Korean Hroparts Elec K3-1260D-L1
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| MPN | K3-1260D-L1 |
| LCSC Part # | C92657 |
| Packaging | Through Hole,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Description | Slide Switch SPDT 300mA @ 6V Through Hole Rectangular Columnar 9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,9x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,945
2,945
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1534 $ 0.1412 | $ 0.71 |
50+ | $ 0.1244 $ 0.1145 | $ 5.73 |
150+ | $ 0.11 $ 0.1012 | $ 15.18 |
1,000+ | $ 0.0972 $ 0.0895 | $ 89.50 |
2,000+ | $ 0.0885 $ 0.0815 | $ 163.00 |
5,000+ | $ 0.0842 $ 0.0775 | $ 387.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$