LITEON 6N137S-TA1-L
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | 6N137S-TA1-L |
| LCSC Part # | C92651 |
| Package | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler |
| Description | 50mA 5V 1.38V 2.7V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SOP-8-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
21,995
21,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3644 | $ 1.82 |
50+ | $ 0.2902 | $ 14.51 |
150+ | $ 0.2539 | $ 38.09 |
1,000+ | $ 0.2125 | $ 212.50 |
2,000+ | $ 0.2036 | $ 407.20 |
5,000+ | $ 0.1982 | $ 991.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$