AMS TCS3200D-TR
| Manufacturer | |
| Mfr. Part # | TCS3200D-TR |
| LCSC Part # | C92501 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Programmable Color Light-to-Frequency Converter |
| Description | 2.7V~5.5V SOIC-8 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | AMS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
51
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.1733 | $ 13.17 |
10+ | $ 11.9123 | $ 119.12 |
30+ | $ 10.6496 | $ 319.49 |
100+ | $ 10.0046 | $ 1000.46 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$