TI DRV8313PWPR
| Manufacturer | |
| MPN | DRV8313PWPR |
| LCSC Part # | C92482 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Three and a half H-bridge driver integrated circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Three Phase | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 800uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 2.5A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Three half-H-bridge driver IC - Drives 3-phase brushless DC motors - Independent half-bridge control - Pin for low-side current sensing - Low MOSFET on-resistance - 2.5A maximum driver current at 24V, 25℃ - General-purpose comparator usable for current sensing or other functions - Integrated 3.3V 10mA LDO regulator - 8V to 60V operating supply voltage range - Thermally enhanced SMT package. The DRV8313 provides three independently controllable half-H-bridge drivers. Although it can also be used to drive solenoids or other loads, it is primarily intended to drive a three-phase brushless DC motor. Each output driver channel contains N-channel power MOSFETs in a half-H-bridge configuration. This design connects the ground terminal of each driver to a pin to enable current sensing on each output. A general-purpose comparator is available for current limiting circuitry or other functions. The DRV8313 provides up to 2.5A peak current or 1.75A RMS output current per half-H-bridge channel (with adequate PCB thermal dissipation at 24V and 25℃).
Applications
- HVAC motors
- Consumer products
- Office automation equipment
- Factory automation
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9405 | $ 1.94 |
| 10+ | $ 1.7079 | $ 17.08 |
| 30+ | $ 1.5436 | $ 46.31 |
| 100+ | $ 1.3989 | $ 139.89 |
| 500+ | $ 1.3305 | $ 665.25 |
| 1,000+ | $ 1.3013 | $ 1301.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Three Phase | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 800uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 2.5A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Three half-H-bridge driver IC - Drives 3-phase brushless DC motors - Independent half-bridge control - Pin for low-side current sensing - Low MOSFET on-resistance - 2.5A maximum driver current at 24V, 25℃ - General-purpose comparator usable for current sensing or other functions - Integrated 3.3V 10mA LDO regulator - 8V to 60V operating supply voltage range - Thermally enhanced SMT package. The DRV8313 provides three independently controllable half-H-bridge drivers. Although it can also be used to drive solenoids or other loads, it is primarily intended to drive a three-phase brushless DC motor. Each output driver channel contains N-channel power MOSFETs in a half-H-bridge configuration. This design connects the ground terminal of each driver to a pin to enable current sensing on each output. A general-purpose comparator is available for current limiting circuitry or other functions. The DRV8313 provides up to 2.5A peak current or 1.75A RMS output current per half-H-bridge channel (with adequate PCB thermal dissipation at 24V and 25℃).
Applications
- HVAC motors
- Consumer products
- Office automation equipment
- Factory automation
- Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



