Broadcom ACPL-M61T-500E
| Manufacturer | |
| MPN | ACPL-M61T-500E |
| LCSC Part # | C92192 |
| Packaging | SO-5-175mil |
| Customer # | |
| Key Attributes | 10MBd Wide Operating Temperature Automotive Digital Optocoupler with R2Coupler Isolation and AEC-Q100 Qualification |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-5-175mil | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This small outline wide operating temperature, high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. The ACPL-M61T optically coupled gates combine a AlGaAs light emitting diode and an integrated high gain photo detector. The output of the detector IC is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15,000 V/μs at VCM = 1000V. This optocoupler is suitable for use in automotive high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40°C to 125°C. Avago R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.
Features
- High Temperature and Reliability CANBus communication interface for Automotive Application
- 15 kV/μs High Common-Mode Rejection at VCM = 1000V
- Compact, Auto-Insertable SO5 Packages
- Wide Temperature Range: -40°C ~ 125°C
- High Speed: 10MBd (Typical)
- Low LED Drive Current: 6.5mA (typ)
- Low Propagation Delay: 100ns (max)
- Worldwide Safety Approval:
- UL 1577, 4000 Vrms/1 min.
- CSA File CA88324, Notice #5
- IEC/EN/DIN EN 60747-5-2 Approved
- Qualified to AEC-Q100 Test Guidelines
Applications
- Automotive CANBus Communications Interface
- High Temperature Digital Signal Isolation
- Micro-controller Interface
- Digital isolation for A/D, D/A conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2288 | $ 1.23 |
| 10+ | $ 1.1198 | $ 11.20 |
| 30+ | $ 1.0514 | $ 31.54 |
| 100+ | $ 0.9815 | $ 98.15 |
| 500+ | $ 0.9505 | $ 475.25 |
| 1,500+ | $ 0.9375 | $ 1406.25 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



