Broadcom ACPL-32JT-500E
| Manufacturer | |
| MPN | ACPL-32JT-500E |
| LCSC Part # | C92177 |
| Packaging | SO-16-300mil |
| Customer # | |
| Key Attributes | 2.5Amp Gate Drive Optocoupler with Integrated Flyback Controller for Isolated DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SO-16-300mil | |
| Power Dissipation | 580mW | |
| Features | Under-voltage lockout with hysteresis;Desaturation detection;Active Miller clamp;Short-Circuit Protection;IGBT soft shutdown | |
| Output Current | 2.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 6V | |
| Rise Time | 70ns | |
| Voltage - Supply | 18V~22V;8V~18V | |
| Fall Time | 35ns | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 250ns;250ns | |
| Load Type | IGBT | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Automotive 2.5 Amp Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing and fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown and fault feedback and active Miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler comes in a compact, surfacemountable SO-16 package for space-savings, is suitable for traction power train inverter, power converter, battery charger, air-conditioner and oil pump motor drives in HEV and EV applications. Avago R2Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
Features
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Automotive temperature range: -40 °C to +125 °C
- Integrated flyback controller for isolated DC-DC converter
- Regulated Output Voltage: 20 V
- Peak output current: 2.5 A max.
- Miller Clamp Sinking Current: 1.7 A max.
- Wide Input Voltage Range: 8 V to 18 V
- Common-Mode Rejection (CMR): >30 kV/μs at VCM = 1500 V
- Propagation delay: 250 ns max.
- Integrated fail-safe IGBT protection
- Desat sensing, “Soft” IGBT turn-off and Fault Feedback
- Under Voltage Lock-Out (UVLO) protection with Feedback
- High Noise Immunity
- Miller Current Clamping
- Direct LED input with low input impedance and low noise sensitivity
- Negative Gate Bias
- SO-16 package with 8 mm clearance and creepage
- Regulatory approvals:
- UL 1577, CSA
- IEC/EN/DIN EN 60747-5-5
Applications
- Automotive Isolated IGBT/MOSFET Inverter gate drive
- Automotive DC-DC Converter
- AC and brushless DC motor drives
- Hybrid and Plug-in hybrid powertrain inverter
- Uninterruptible Power Supplies (UPS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4836$ 2.4340 | $ 2.43 |
| 10+ | $ 2.3672$ 2.3199 | $ 23.20 |
| 30+ | $ 2.0209$ 1.9805 | $ 59.42 |
| 100+ | $ 1.9513$ 1.9123 | $ 191.23 |
| 500+ | $ 1.9206$ 1.8822 | $ 941.10 |
| 850+ | $ 1.906$ 1.8679 | $ 1587.72 |
Standard Packaging850/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SO-16-300mil | |
| Power Dissipation | 580mW | |
| Features | Under-voltage lockout with hysteresis;Desaturation detection;Active Miller clamp;Short-Circuit Protection;IGBT soft shutdown | |
| Output Current | 2.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Reverse Voltage | 6V | |
| Rise Time | 70ns | |
| Voltage - Supply | 18V~22V;8V~18V | |
| Fall Time | 35ns | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 250ns;250ns | |
| Load Type | IGBT | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 5kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Automotive 2.5 Amp Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing and fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown and fault feedback and active Miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler comes in a compact, surfacemountable SO-16 package for space-savings, is suitable for traction power train inverter, power converter, battery charger, air-conditioner and oil pump motor drives in HEV and EV applications. Avago R2Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
Features
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Automotive temperature range: -40 °C to +125 °C
- Integrated flyback controller for isolated DC-DC converter
- Regulated Output Voltage: 20 V
- Peak output current: 2.5 A max.
- Miller Clamp Sinking Current: 1.7 A max.
- Wide Input Voltage Range: 8 V to 18 V
- Common-Mode Rejection (CMR): >30 kV/μs at VCM = 1500 V
- Propagation delay: 250 ns max.
- Integrated fail-safe IGBT protection
- Desat sensing, “Soft” IGBT turn-off and Fault Feedback
- Under Voltage Lock-Out (UVLO) protection with Feedback
- High Noise Immunity
- Miller Current Clamping
- Direct LED input with low input impedance and low noise sensitivity
- Negative Gate Bias
- SO-16 package with 8 mm clearance and creepage
- Regulatory approvals:
- UL 1577, CSA
- IEC/EN/DIN EN 60747-5-5
Applications
- Automotive Isolated IGBT/MOSFET Inverter gate drive
- Automotive DC-DC Converter
- AC and brushless DC motor drives
- Hybrid and Plug-in hybrid powertrain inverter
- Uninterruptible Power Supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



