LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1252BDR2G product image
  • NCP1252BDR2G thumbnail 1
  • NCP1252BDR2G thumbnail 2
  • NCP1252BDR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1252BDR2GRoHS

Manufacturer
MPN
NCP1252BDR2G
LCSC Part #
C92149
Packaging
SOIC-8
Customer #
Key Attributes
500kHz 9V~28V SOIC-8 AC DC Converters, Offline Switchers RoHS
Datasheetpdf icononsemi NCP1252BDR2G
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1838$ 1.18
10+$ 0.9794$ 9.79
30+$ 0.8676$ 26.03
100+$ 0.7411$ 74.11
500+$ 0.6843$ 342.15
1,000+$ 0.6584$ 658.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-25℃~+125℃
Output Current-
Frequency - Switching500kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply9V~28V
FeaturesSoft-start;Short Circuit Protection;Over Current Protection;Under Voltage Protection
TopologyFlyback;Forward
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1252 controller offers everything needed to build cost− effective and reliable ac−dc switching supplies dedicated to ATX power supplies. Thanks to the use of an internally fixed timer, NCP1252 detects an output overload without relying on the auxiliary Vcc. A Brown−Out input offers protection against low input voltages and improves the converter safety. Finally a SOIC−8 package saves PCB space and represents a solution of choice in cost sensitive project.

Features

AI Translation
  • Peak Current Mode Control
  • Adjustable Switching Frequency up to 500 kHz
  • Jittering Frequency ±5% of the Switching Frequency
  • Latched Primary Over Current Protection with 10 ms Fixed Delay
  • Delay Extended to 150 ms in E Version
  • Delayed Operation Upon Start−up via an Internal Fixed Timer (A, B and C versions only)
  • Adjustable Soft−start Timer
  • Auto−recovery Brown−Out Detection
  • UC384X−like UVLO Thresholds
  • Vcc Range from 9 V to 28 V with Auto−recovery UVLO
  • Internal 160 ns Leading Edge Blanking
  • Adjustable Internal Ramp Compensation
  • +500 mA / -800 mA Source / Sink Capability
  • Maximum 50% Duty Cycle: A Version
  • Maximum 80% Duty Cycle: B Version
  • Maximum 65% Duty Cycle: C Version
  • Maximum 47.5% Duty Cycle: D & E Versions
  • Ready for Updated No Load Regulation Specifications
  • SOIC−8 and PDIP−8 Packages
  • These are Pb −Free Devices

Applications

AI Translation
  • Power Supplies for PC Silver Boxes, Games Adapter...
  • Flyback and Forward Converter