VISHAY VCNL4010-GS08
| Manufacturer | |
| Mfr. Part # | VCNL4010-GS08 |
| LCSC Part # | C92131 |
| Package | WQFN-13(4x4) |
| Customer # | |
| Key Attributes | Fully Integrated Proximity and Ambient Light Sensor with Infrared Emitter, I2c Interface, and Interrupt Function |
| Description | I2C 2.5V~3.6V WQFN-13(4x4) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Package | WQFN-13(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Not available now