LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ1117CH-3.3TRG1 product image
  • AZ1117CH-3.3TRG1 thumbnail 1
  • AZ1117CH-3.3TRG1 thumbnail 2
  • AZ1117CH-3.3TRG1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AZ1117CH-3.3TRG1RoHS

Manufacturer
MPN
AZ1117CH-3.3TRG1
LCSC Part #
C92102
Packaging
SOT-223
Customer #
Key Attributes
Low Dropout Linear Regulator
Datasheetpdf iconDIODES AZ1117CH-3.3TRG1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-20℃~+125℃@(Tj)
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage10V
Output Current1.35A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • The DIODES™ AZ1117C is a low dropout three-terminal regulator optimized for a low voltage where transient response and minimum input voltage are critical.
  • The device provides current-limit and thermal-shutdown features.
  • Its circuit includes a trimmed bandgap reference to assure output voltage accuracy of within ±1%.
  • On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature.
  • The AZ1117C is available in 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V fixed output voltage versions and an ADJ output voltage version. The fixed versions integrate the adjust resistors. It is also available in an adjustable version which can set the output voltage with two external resistors.
  • The AZ1117C is available in the industry-standard TO252-2 Series (including TO252-2 (3), TO252-2 (4), and TO252-2 (5)), SOT89, and SOT223 packages.
  • Current Limit: 1.35A (Typ)
  • Output Noise from 10Hz to 10kHz: 0.003% of VOUT
  • PSRR at lOUT = 300mA and f = 120Hz: 70dB
  • Output Voltage Accuracy: ±1% (Except 1.2V Version)
  • On-Chip Thermal Shutdown
  • Maximum Quiescent Current: lQMAX = 6mA
  • Compatible with Low ESR Ceramic Capacitor
  • Operation Junction Temperature: -20°C to +125°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • USB devices
  • Add-on cards
  • DVD players
  • PC motherboards
In-Stock: 4,015
4,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1133$ 0.57
50+$ 0.0913$ 4.57
150+$ 0.0803$ 12.05
500+$ 0.072$ 36.00
2,500+$ 0.0654$ 163.50
4,000+$ 0.0621$ 248.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$