SAMWHA CS3216X7R106K350NRI
| Manufacturer | |
| Mfr. Part # | CS3216X7R106K350NRI |
| LCSC Part # | C920965 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 35V 1206 |
| Description | 10uF ±10% 35V Ceramic Capacitor 1206 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
30,080
30,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0404 | $ 0.81 |
200+ | $ 0.0324 | $ 6.48 |
600+ | $ 0.0279 | $ 16.74 |
2,000+ | $ 0.0245 | $ 49.00 |
10,000+ | $ 0.0222 | $ 222.00 |
20,000+ | $ 0.021 | $ 420.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$