SAMWHA CS3225X7S106K500NRL
| Manufacturer | |
| Mfr. Part # | CS3225X7S106K500NRL |
| LCSC Part # | C920962 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10uF 50V 1210 |
| Description | 10uF ±10% 50V Ceramic Capacitor 1210 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
210 
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0733 | $ 0.73 |
100+ | $ 0.0591 | $ 5.91 |
300+ | $ 0.052 | $ 15.60 |
1,000+ | $ 0.0447 | $ 44.70 |
5,000+ | $ 0.0404 | $ 202.00 |
10,000+ | $ 0.0383 | $ 383.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$