LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo KTLP160J3 TLD product image
  • KTLP160J3 TLD thumbnail 1
  • KTLP160J3 TLD thumbnail 2
  • KTLP160J3 TLD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cosmo KTLP160J3 TLDRoHS

Manufacturer
CosmoAsian Brands
MPN
KTLP160J3 TLD
LCSC Part #
C920683
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
4PIN MINI-FLAT RANDOM-PHASE TRIAC DRIVER PHOTOCOUPLER
Datasheetpdf iconCosmo KTLP160J3 TLD

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerCosmo
PackagingSOP-4-2.54mm
Number of Channels1
Power Dissipation200mW
Static dv/dt1000V/us
Output Current(It(rms))70mA
Load Voltage-
FeaturesRandom phase triggering
Isolation Voltage(Vrms)3.75kV
Operating Temperature-40℃~+115℃
Forward Current50mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Number of terminals4
Zero Crossing CircuitNo
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The KTLP160J series consist of a GaAs infrared emitting diode optically coupled to a on-zero-crossing silicon bilateral AC switch (TRIAC). These devices isolate low voltage logic from 115/240 VAC lines to provide random phase control of high current TRIACs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Features

AI Translation
  • Pb free and RoHS compliant
  • 600V peak blocking voltage
  • Subminiature type (The volume is smaller than that of our conventional DIP type by as far as 30%)
  • Simplifies logic control of 115/240 VAC power
  • Non zero voltage crossing
  • Isolation voltage between input and output (Viso:3750Vms)
  • MSL class 1
  • Agency Approvals: UL Approved (No. E169586): UL1577; C-UL Approved (No. E169586); VDE Approved (No. 40009235): DIN EN60747-5-5; CQC Approved: GB8898-2011, GB4943.1-2011

Applications

AI Translation
  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M contactors
  • AC motor contactors
  • Solid state relay
  • Programmable controllers
In-Stock: 11,185
11,185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1985$ 0.99
50+$ 0.161$ 8.05
150+$ 0.145$ 21.75
500+$ 0.1111$ 55.55
3,000+$ 0.1022$ 306.60
6,000+$ 0.0968$ 580.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$