Beijing Hop Tech HCT24K-TYT
| Manufacturer |
Beijing Hop Tech
Asian Brands |
| Mfr. Part # | HCT24K-TYT |
| LCSC Part # | C920583 |
| Package | - |
| Customer # | |
| Key Attributes | SENSE XFMR 4000:1 200A |
| Description | 200A 4000:1 Sense Transformer 50Hz 60Hz 270Ω Secondary |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7138 | $ 5.71 |
10+ | $ 4.8298 | $ 48.30 |
30+ | $ 4.2896 | $ 128.69 |
100+ | $ 3.8369 | $ 383.69 |
Standard Packaging 3/Full
Box | ||
Better price for more quantity?
$