Infineon IRFP064NPBF
| Manufacturer | |
| MPN | IRFP064NPBF |
| LCSC Part # | C9205 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 110A TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 480pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 170nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fifth Generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The TO - 247 package is preferred for commercial - industrial applications where higher power levels preclude the use of TO - 220 devices. The TO - 247 is similar but superior to the earlier TO - 218 package because of its isolated mounting hole.
Features
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- 175°C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0929 | $ 1.09 |
| 10+ | $ 0.9046 | $ 9.05 |
| 25+ | $ 0.6561 | $ 16.40 |
| 100+ | $ 0.5635 | $ 56.35 |
| 400+ | $ 0.5083 | $ 203.32 |
| 800+ | $ 0.4791 | $ 383.28 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 480pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 170nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fifth Generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The TO - 247 package is preferred for commercial - industrial applications where higher power levels preclude the use of TO - 220 devices. The TO - 247 is similar but superior to the earlier TO - 218 package because of its isolated mounting hole.
Features
- Advanced Process Technology
- Ultra Low On - Resistance
- Dynamic dv/dt Rating
- 175°C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
C9205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



