Mingda Microelectronics MD7030
| Manufacturer |
Mingda Microelectronics
Asian Brands |
| Mfr. Part # | MD7030 |
| LCSC Part # | C920400 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | Low Voltage Detector |
| Description | Active Low 1.5V~15V 1 SOT-23-3L Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Mingda Microelectronics | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0827 | $ 0.41 |
50+ | $ 0.0658 | $ 3.29 |
150+ | $ 0.0574 | $ 8.61 |
500+ | $ 0.051 | $ 25.50 |
3,000+ | $ 0.0413 | $ 123.90 |
6,000+ | $ 0.0388 | $ 232.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$