LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mingda Microelectronics MD7150H product image
  • MD7150H thumbnail 1
  • MD7150H thumbnail 2
  • MD7150H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mingda Microelectronics MD7150HRoHS

Manufacturer
MPN
MD7150H
LCSC Part #
C920384
Packaging
SOT-89-3
Customer #
Key Attributes
High-withstand-voltage, low-dropout, and low-power-consumption LDO
Datasheetpdf iconMingda Microelectronics MD7150H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMingda Microelectronics
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Operating Voltage32V
Output Current30mA
Output TypeFixed
FeaturesShort Circuit Protection;Input overvoltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MD71XXH series are high-precision buck regulator ICs developed with CMOS technology, featuring low dropout voltage and low quiescent current. The built-in low on-resistance transistor enables a low input-output voltage differential. With a maximum operating voltage of 32V, they are well-suited for applications requiring higher voltage ratings.

Features

AI Translation
  • High output voltage accuracy, ±3% precision
  • Low dropout voltage, typical 40mV (Iout=1mA)
  • Ultra-low quiescent current, typical 1.2μA
  • Low output voltage temperature drift, typical 50PPm/℃
  • Input voltage withstand up to 32V with regulated output, OVP included
  • Output short-circuit protection, short-circuit current 30mA

Applications

AI Translation
  • Regulated power supply for battery-powered devices
  • Regulated power supply for communication equipment
  • Regulated power supply for home appliances and toys
  • Regulated power supply for mobile phones
  • Regulated power supply for portable medical instruments
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.55
50+$ 0.0889$ 4.45
150+$ 0.078$ 11.70
1,000+$ 0.0637$ 63.70
2,000+$ 0.0571$ 114.20
5,000+$ 0.0538$ 269.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$