LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKMR351VSN122MA50S product image
  • EKMR351VSN122MA50S thumbnail 1
  • EKMR351VSN122MA50S thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC EKMR351VSN122MA50SRoHS

Manufacturer
MPN
EKMR351VSN122MA50S
LCSC Part #
C920295
Packaging
Through Hole,D35xL50mm
Customer #
Key Attributes
CAP ALUM 1200uF ±20% 350V TH
Datasheetpdf iconNCC EKMR351VSN122MA50S
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4666$ 6.47
10+$ 5.5433$ 55.43
30+$ 4.9816$ 149.45
100+$ 4.5095$ 450.95
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D35xL50mm
Tolerance±20%
Voltage Rating350V
Lifetime2000hrs@105℃
Capacitance1200uF
Ripple Current2.86A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)50mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece