NCC ELXS421VSN221MP45S
| Manufacturer | |
| MPN | ELXS421VSN221MP45S |
| LCSC Part # | C920286 |
| Packaging | Through Hole,D22xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 420V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3396 | $ 4.34 |
| 10+ | $ 3.8048 | $ 38.05 |
| 30+ | $ 3.4867 | $ 104.60 |
| 100+ | $ 2.66 | $ 266.00 |
| 500+ | $ 2.5109 | $ 1255.45 |
| 1,000+ | $ 2.4433 | $ 2443.30 |
| 2,000+ | $ 2.4141 | $ 4828.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



