SHARP PC357NJ0000F
| Manufacturer | |
| MPN | PC357NJ0000F |
| LCSC Part # | C920267 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Mini-flat Package, General Purpose Photocoupler |
| Description | 50mA 100mV@1mA,20mA 80V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,265
13,265
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2997 | $ 1.50 |
50+ | $ 0.2388 | $ 11.94 |
150+ | $ 0.2127 | $ 31.91 |
500+ | $ 0.1802 | $ 90.10 |
3,000+ | $ 0.1657 | $ 497.10 |
6,000+ | $ 0.157 | $ 942.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$