Nanya Tech NT6CL512T32AM-H1
| Manufacturer |
Nanya Tech
Asian Brands |
| Mfr. Part # | NT6CL512T32AM-H1 |
| LCSC Part # | C920246 |
| Package | BGA-178 |
| Customer # | |
| Description | 1.14V~1.3V 16Gbit 933MHz BGA-178 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Nanya Tech | |
| Package | BGA-178 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 22.3674 | $ 22.37 |
10+ | $ 21.7736 | $ 217.74 |
30+ | $ 20.7448 | $ 622.34 |
100+ | $ 19.8462 | $ 1984.62 |
Standard Packaging 1000/Full
Reel | ||