XUNPU TS-1090S-AR02026
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1090S-AR02026 |
| LCSC Part # | C920225 |
| Package | SMD-4P,3.5x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 2mm SMD (SMT) Tab 3.5mm x 3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,810
3,810
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0629 $ 0.0598 | $ 0.60 |
100+ | $ 0.0497 $ 0.0473 | $ 4.73 |
300+ | $ 0.0432 $ 0.0411 | $ 12.33 |
1,000+ | $ 0.0383 $ 0.0364 | $ 36.40 |
4,000+ | $ 0.0331 $ 0.0315 | $ 126.00 |
8,000+ | $ 0.0311 $ 0.0296 | $ 236.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$