XUNPU TS-1090S-AR01826
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1090S-AR01826 |
| LCSC Part # | C920224 |
| Package | SMD-4P,3.5x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 1.8mm SMD (SMT) Tab 3.5mm x 3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
860
860
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0662 $ 0.0629 | $ 0.63 |
100+ | $ 0.0533 $ 0.0507 | $ 5.07 |
300+ | $ 0.0468 $ 0.0445 | $ 13.35 |
3,000+ | $ 0.0375 $ 0.0357 | $ 107.10 |
6,000+ | $ 0.0337 $ 0.0321 | $ 192.60 |
9,000+ | $ 0.0317 $ 0.0302 | $ 271.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$