XUNPU TS-1056SG-AR05026
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1056SG-AR05026 |
| LCSC Part # | C920220 |
| Package | SMD-4P,6.3x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Without Bracket 6.3mm 12V 6.2mm Round Button SPST 50mA SMD-4P,6.3x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,6.3x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1055 | $ 0.53 |
50+ | $ 0.0834 | $ 4.17 |
150+ | $ 0.0724 | $ 10.86 |
1,500+ | $ 0.0604 | $ 90.60 |
3,000+ | $ 0.0538 | $ 161.40 |
4,500+ | $ 0.0505 | $ 227.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$