XUNPU TS-1002S-BR15526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1002S-BR15526 |
| LCSC Part # | C920216 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 15.5mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0469 | $ 0.47 |
100+ | $ 0.0373 | $ 3.73 |
300+ | $ 0.0325 | $ 9.75 |
1,000+ | $ 0.0289 | $ 28.90 |
5,000+ | $ 0.0261 | $ 130.50 |
10,000+ | $ 0.0246 | $ 246.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$