XUNPU TS-1002-BR13526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1002-BR13526 |
| LCSC Part # | C920206 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Description | Tactile Switch SPST 260gf 13.5mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0439 $ 0.0418 | $ 0.42 |
100+ | $ 0.0349 $ 0.0332 | $ 3.32 |
300+ | $ 0.0305 $ 0.0290 | $ 8.70 |
1,000+ | $ 0.0271 $ 0.0258 | $ 25.80 |
5,000+ | $ 0.0244 $ 0.0232 | $ 116.00 |
10,000+ | $ 0.0231 $ 0.0220 | $ 220.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$