Prokit's Industries TC-285
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | TC-285 |
| LCSC Part # | C919935 |
| Packaging | - |
| Customer # | |
| Key Attributes | ABS Impact-Resistant Plastic Material Storage Bins, Boxes & Totes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Storage Bins, Boxes & Totes | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| weight | 3.9kg | |
| specifications | - | |
| Packaging method | - | |
| Depth of top cover | 45mm | |
| Inner dimension width (CM) | - | |
| Internal dimension length (CM) | - | |
| Depth of lower cover | 120mm | |
| bearing | 20kg | |
| colour | Black | |
| External dimension length (CM) | - | |
| size | External 460x360x178mm, Internal 435x290x165mm | |
| Internal dimension height (CM) | - | |
| characteristic | - | |
| Outer dimension height (CM) | - | |
| Outer dimension width (CM) | - | |
| material quality | ABS Impact-Resistant Plastic Material |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.8126 | $ 34.81 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

