LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mingda Microelectronics MD5150 product image
  • MD5150 thumbnail 1
  • MD5150 thumbnail 2
  • MD5150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mingda Microelectronics MD5150RoHS

Manufacturer
MPN
MD5150
LCSC Part #
C919718
Packaging
SOT-23-3L
Customer #
Key Attributes
Ultra-low Power Consumption LDO CMOS Voltage Regulator With ON/OFF Switch
Datasheetpdf iconMingda Microelectronics MD5150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMingda Microelectronics
PackagingSOT-23-3L
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)500nA
Output ConfigurationPositive
Output Current300mA
Operating Voltage7V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Output discharge;Reverse-polarity current protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MD51XX is a highly accurate low dropout voltage regulator (LDO) manufactured in CMOS processes. It can deliver up to 300mA of current while consuming only 0.5uA of quiescent current. It consists of a reference voltage generator, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor.

Features

AI Translation
  • Ultra-low Quiescent Current: 500nA
  • Highly Accurate: ±2%
  • Dropout Voltage: 60mV÷Iour = 100mA
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.4V~7.0V
  • Temperature Stability: ±50ppm/°C
  • ON/OFF Logic = Enable High
  • Standby Current: 10nA
  • COUT Discharge Circuit when EN Disable is Active
  • Protections Circuits: Current Limiter, Short Circuit, Foldback
  • Output Capacitor: Low ESR Ceramic Capacitor Compatible

Applications

AI Translation
  • Smart wearer
  • Long-life battery-powered devices
  • Portable mobile devices, such as mobile phones, cameras, and so on
  • Wireless communication equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.066$ 0.33
50+$ 0.0645$ 3.23
150+$ 0.0635$ 9.53
500+$ 0.0624$ 31.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$