KEC KDS160E-RTL/P
| Manufacturer | |
| Mfr. Part # | KDS160E-RTL/P |
| LCSC Part # | C919692 |
| Package | ESC |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA ESC |
| Description | Diode 80V 100mA ESC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KEC | |
| Package | ESC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
3,600
3,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0188 | $ 0.38 |
200+ | $ 0.0146 | $ 2.92 |
600+ | $ 0.0123 | $ 7.38 |
6,000+ | $ 0.0109 | $ 65.40 |
12,000+ | $ 0.0097 | $ 116.40 |
18,000+ | $ 0.0091 | $ 163.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$