YANGJIE YJGD20G10A
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJGD20G10A |
| LCSC Part # | C919609 |
| Packaging | DFN5060-8L-DUal |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 20A DFN5060-8L-DUal |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN5060-8L-DUal | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 399pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 17mΩ@10V;21mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.051nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN5060-8L-DUal | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 399pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 17mΩ@10V;21mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.051nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Split gate trench MOSFET technology
- High density cell design for low RDS(ON)
- High Speed switching
Features
AI Translation
- Split-gate trench MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- High-speed switching
Applications
AI Translation
- DC-DC Converters
- Power management functions
- Industrial and Motor Drive application
In-Stock: 295
295 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.625 | $ 0.63 |
| 10+ | $ 0.5049 | $ 5.05 |
| 30+ | $ 0.453 | $ 13.59 |
| 100+ | $ 0.3896 | $ 38.96 |
| 500+ | $ 0.3393 | $ 169.65 |
| 1,000+ | $ 0.3215 | $ 321.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN5060-8L-DUal | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 399pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 17mΩ@10V;21mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.051nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN5060-8L-DUal | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 399pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 17mΩ@10V;21mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.051nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Split gate trench MOSFET technology
- High density cell design for low RDS(ON)
- High Speed switching
Features
AI Translation
- Split-gate trench MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- High-speed switching
Applications
AI Translation
- DC-DC Converters
- Power management functions
- Industrial and Motor Drive application
C919609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



