YANGJIE YJG100N04A
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJG100N04A |
| LCSC Part # | C919580 |
| Packaging | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 100A PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | PDFN5060-8L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 436pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 49nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench Power LV MOSFET technology
- Excellent package for heat dissipation
- High density cell design for low RDS(ON)
Features
AI Translation
- VDS 40 V
- ID 100 A
- RDS(ON)( at VGS = 10V) < 3.5 mohm
- RDS(ON)( at VGS = 4.5V) < 4.8 mohm
- 100% UIS Tested
- 100% ▽ VDS Tested
Applications
AI Translation
- DC-DC Converters
- Power management functions
- Backlighting
In-Stock: 2,196
2,196 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3902 | $ 0.39 |
| 10+ | $ 0.3073 | $ 3.07 |
| 30+ | $ 0.2715 | $ 8.15 |
| 100+ | $ 0.226 | $ 22.60 |
| 500+ | $ 0.2065 | $ 103.25 |
| 1,000+ | $ 0.1951 | $ 195.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



