LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE YJG150N03A product image
  • YJG150N03A thumbnail 1
  • YJG150N03A thumbnail 2
  • YJG150N03A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE YJG150N03ARoHS

Manufacturer
YANGJIEAsian Brands
MPN
YJG150N03A
LCSC Part #
C919573
Packaging
PDFN5060-8L
Customer #
Key Attributes
MOSFET N-CH 30V 150A PDFN5060-8L
Datasheetpdf iconYANGJIE YJG150N03A
In-Stock: 3,466
3,466 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4614$ 0.46
10+$ 0.3753$ 3.75
30+$ 0.338$ 10.14
100+$ 0.2909$ 29.09
500+$ 0.2454$ 122.70
1,000+$ 0.2324$ 232.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYANGJIE
PackagingPDFN5060-8L
Drain to Source Voltage30V
Output Capacitance(Coss)800pF
Current - Continuous Drain(Id)150A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation75W
Reverse Transfer Capacitance (Crss@Vds)643pF
RDS(on)1.58mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.498nF
Gate Charge(Qg)92.7nC@10V
TypeN-Channel

Introduction

AI Translation
  • Trench Power MV MOSFET technology
  • Excellent package for heat dissipation
  • High density cell design for low RDS(ON)

Features

AI Translation
  • VDS 30 V
  • ID 150 A
  • RDS(ON)( at VGS = 10V) < 2.0 mohm
  • RDS(ON)( at VGS = 4.5V) < 3.3 mohm
  • 100% UIS Tested
  • 100% ▽ VDS Tested

Applications

AI Translation
  • DC-DC Converters
  • Power management functions
  • Backlighting