TI TPS62745DSSR
| Manufacturer | |
| Mfr. Part # | TPS62745DSSR |
| LCSC Part # | C91940 |
| Package | WSON-12-EP(2x3) |
| Customer # | |
| Key Attributes | Dual-cell ultra-low lQ buck converter for low-power wireless applications |
| Description | Buck Fixed 1.8V~3.3V 300mA WSON-12-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-12-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
540
540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4119 | $ 1.41 |
10+ | $ 1.2061 | $ 12.06 |
30+ | $ 1.0928 | $ 32.78 |
100+ | $ 0.9636 | $ 96.36 |
500+ | $ 0.9062 | $ 453.10 |
1,000+ | $ 0.8807 | $ 880.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$