FH 1206B332K102NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B332K102NT |
| LCSC Part # | C9193 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 3.3nF 1kV X7R 1206 |
| Description | 3.3nF ±10% 1kV Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,450 
3,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.013 | $ 0.65 |
500+ | $ 0.0102 | $ 5.10 |
3,000+ | $ 0.0077 | $ 23.10 |
6,000+ | $ 0.0068 | $ 40.80 |
24,000+ | $ 0.0059 | $ 141.60 |
51,000+ | $ 0.0055 | $ 280.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$